Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-16CDU06-M3/I TTI: VS-16CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: SE50N6GHM3/I TTI: SE50N6GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6G | Reel | ||||
Mfr: SE40N3GHM3/I TTI: SE40N3GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 400V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | ||||
Mfr: VS-E5TH3012S2LHM3 TTI: VS-E5TH3012S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V HF TO263AB-2L | 0In Stock | Reel | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07J-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07J-M | Reel | ||||
Mfr: AU1FK-M3/H TTI: AU1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel | |||
Mfr: VS-2EYH01-M3/H TTI: VS-2EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A 100V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 3.3 V | - 55 C | + 150 C | Tube | |||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-E7FX0212HM3/I TTI: VS-E7FX0212HM3/I Vishay Availability: 0In StockRectifiers 2A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 2 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | VS-E7FX0212HM3 | Reel | |||
Mfr: VS-E5TH3012THN3 TTI: VS-E5TH3012THN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V HF TO220AC | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-VS5HD480CW60 TTI: VS-VS5HD480CW60 Vishay Semiconductors Availability: 0In StockRectifiers 480A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 448 A | Ultra Fast Recovery Rectifiers | Dual | 1.69 V | 2.2 kA | 300 uA | 61 ns | - 40 C | + 175 C | Bulk | ||||
Mfr: VS-E5TH1506S2LHM3 TTI: VS-E5TH1506S2LHM3 Vishay Availability: 0In StockRectifiers 15A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 200 A | 10 uA | 31 ns | - 55 C | + 175 C | VS- | Reel | |||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-E5TX1206FP-N3 TTI: VS-E5TX1206FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 12A 600V HF TO-220FP | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.66 V | 155 A | 10 uA | 26 ns | - 55 C | + 175 C | Tube | ||||
0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2 V | 470 A | 50 uA | 145 ns | - 55 C | + 175 C | VS-E5PH7512L-N3 | Tube | ||||
Mfr: VS-E5TH3006S2L-M3 TTI: VS-E5TH3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 20 uA | 25 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E5TX2106S2L-M3 TTI: VS-E5TX2106S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.4 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-1EAH02HM3/H TTI: VS-1EAH02HM3/H Vishay Availability: 0In StockRectifiers 1A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.36 V | 90 A | 5 uA | 33 ns | - 55 C | + 175 C | VS-8ESH06HM3 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 950 mV | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel |