Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.4 V | 130 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-E5TX2112S2L-M3 TTI: VS-E5TX2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 2.4 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Reel | |||||
Mfr: GP10M-E3/54 TTI: GP10M-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 3 us | - 65 C | + 175 C | Reel | GP10M-E3/73 | ||||
Mfr: VS-ETU1506S2LHM3 TTI: VS-ETU1506S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V UF FREDS TO-263AB-2L | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-30APF12-M3 TTI: VS-30APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | SMC-4 | 800 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-E5TX0812-M3 TTI: VS-E5TX0812-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 3.4 V | 60 A | 50 uA | 27 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-12CDU06HM3/I TTI: VS-12CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x6A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-T85HF100 TTI: VS-T85HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF100 | |||||
Mfr: VS-T110HF20 TTI: VS-T110HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF20 | |||||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 500 uA | 41 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: VS-ETX0806-M3 TTI: VS-ETX0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast 17ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 80 A | 20 nA | 14 ns | - 50 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TH1506S2L-M3 TTI: VS-E5TH1506S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 600V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.15 V | 200 A | 10 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-30ETS12S2LHM3 TTI: VS-30ETS12S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V STD TO-263AB-2L | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-1EAH02HM3/I TTI: VS-1EAH02HM3/I Vishay Availability: 0In StockRectifiers 1A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1EAH02-M3/H TTI: VS-1EAH02-M3/H Vishay Availability: 0In StockRectifiers 1A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E5TH1506-M3 TTI: VS-E5TH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V H Series | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.3 V | 200 A | 100 uA | 38 ns | - 55 C | + 175 C | Tube | |||||
Mfr: AR1FG-M3/H TTI: AR1FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: AS1FK-M3/H TTI: AS1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: VS-AZH3106FP-M3 TTI: VS-AZH3106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single Anode Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E5PW6006LHN3 TTI: VS-E5PW6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V HF TO-247AD2L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.1 V | 450 A | 25 uA | 42 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-80EBU04HN4 TTI: VS-80EBU04HN4 Vishay Semiconductors Availability: 0In StockRectifiers 80 A 400V UF FRED POWER TAB | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-3EAH02-M3/H TTI: VS-3EAH02-M3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 900 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SMC-4 | 400 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel |