Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMC-4 | 1 kV | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-C4PH3006L-N3 TTI: VS-C4PH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 200 A | 15 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-C4PU6006LHN3 TTI: VS-C4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 60 A | Dual | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||||
Mfr: VS-EPU6006LHN3 TTI: VS-EPU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S5B-E3/9AT TTI: S5B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: BYM12-400-E3/97 TTI: BYM12-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/96 | |||
Mfr: VS-VS5HD300CW60 TTI: VS-VS5HD300CW60 Vishay Semiconductors Availability: 0In StockRectifiers 300A 600V UF FRED TO-244 | 0In Stock | Screw Mount | TO-244 | 600 V | 259 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 1.15 kA | 230 uA | 68 ns | - 40 C | + 175 C | Bulk | |||||
0In Stock | SMD/SMT | D-PAK | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 1 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: SE20AFG-M3/6A TTI: SE20AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFGHM3/6A SE20AFGHM3/6B | |||
Mfr: UF4004-M3/54 TTI: UF4004-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | ||||
Mfr: VS-ETL1506STRL-M3 TTI: VS-ETL1506STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 210 ns | Reel | |||||||
Mfr: VS-VSUD200CH60PBF TTI: VS-VSUD200CH60PBF Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH60PBF | |||||||||||||||
Mfr: VS-T85HFL10S02 TTI: VS-T85HFL10S02 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 100 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL10S02 | |||
Mfr: VS-HFA240NJ40CPBF TTI: VS-HFA240NJ40CPBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 395 Amp Common Cathode | 0In Stock | Screw Mount | TO-244 | 400 V | 240 A | Fast Recovery Rectifiers | Dual Anode Common Cathode | 1.3 V | 900 A | 660 uA | 77 ns | - 55 C | + 150 C | Bulk | HFA240NJ40CPBF | ||||
Mfr: VS-10CWH02FNTRL-M3 TTI: VS-10CWH02FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | D-PAK | FRED Pt | Reel | |||||||||||||||
Mfr: VS-60EPU06HN3 TTI: VS-60EPU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8DKH02-M3/H TTI: VS-8DKH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 4+4A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 8 A | Fast Recovery Rectifiers | Dual | 870 mV | 173 A | 2 uA | 25 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-2EYH02HM3/I TTI: VS-2EYH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-HFA08TA60C-M3 TTI: VS-HFA08TA60C-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-220 HexFred | 0In Stock | Through Hole | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Dual | 1.4 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-65EPS12L-M3 TTI: VS-65EPS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-60EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-90EPF06L-M3 TTI: VS-90EPF06L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 90 A | Fast Recovery Rectifiers | Single | 1.12 V | 1 kA | 70 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2ENH02-M3/84A TTI: VS-2ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V UF DO220AA | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube |