Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-10ETF06THM3 TTI: VS-10ETF06THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.2 V | 130 A | 100 uA | 50 ns | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: VS-65EPF12L-M3 TTI: VS-65EPF12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-60EPF06-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Fast Recovery Rectifiers | Single | 1.42 V | 830 A | 95 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2EYH01HM3/H TTI: VS-2EYH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A 100V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 600 V | 60 A | Fast Recovery Rectifiers | Single | 2.04 V | 600 A | 650 uA | 35 ns | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-10CVH02HM3/I TTI: VS-10CVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6CVH02-M3/I TTI: VS-6CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 6A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1 V | 70 A | 5 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: DLA20IM800PC-TRL TTI: DLA20IM800PC-TRL IXYS Availability: 0In StockRectifiers 20A 800V STD TO263D2 | 0In Stock | SMD/SMT | TO-263-4 | 800 V | 20 A | Standard Recovery Rectifier | Single | 1.25 V | 200 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: DMA10IM1600UZ-TRL TTI: DMA10IM1600UZ-TRL IXYS Availability: 0In StockRectifiers 10A 1600V STD TO263D2 | 0In Stock | SMD/SMT | TO-252-3 | 1.6 kV | 10 A | Standard Recovery Rectifier | Single | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Reel | |||||
Mfr: VS-MURB820-M3 TTI: VS-MURB820-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETL0806FP-M3 TTI: VS-ETL0806FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETU3006S-M3 TTI: VS-ETU3006S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 45ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE80N6JHM3/I TTI: SE80N6JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6J | Reel | |||||
Mfr: VS-30EPH03-N3 TTI: VS-30EPH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 300V Ultrafast 55ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Single | 900 mV | 300 A | 50 nA | 38 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TX2112S2LHM3 TTI: VS-E5TX2112S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V HF TO263AB-2L | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||||
Mfr: VS-E5TH3006THN3 TTI: VS-E5TH3006THN3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V UF TO220AC | 0In Stock | Through Hole | TO-220AC-2L | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.15 V | 330 A | 500 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | |||||
Mfr: VS-2ENH02HM3/84A TTI: VS-2ENH02HM3/84A Vishay Semiconductors Rectifiers 2A 200V UF DO220AA AEC-Q101 | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-60EPU06L-N3 TTI: VS-60EPU06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.68 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | ||||
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.27 V | 200 A | 1 mA | 30 ns | - 55 C | + 175 C | DSEE29 | Tube | |||||
0In Stock | Through Hole | TO-247AD | 200 V | 50 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 350 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | |||||
Mfr: GL41G-E3/97 TTI: GL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 90 A | 100 uA | 40 ns | - 55 C | + 175 C | DSEC30 | Tube |