Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6CSH01-M3/86A TTI: VS-6CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-4CSH01HM3/86A TTI: VS-4CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 100V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 500 nA | 24 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-CPU6006-N3 TTI: VS-CPU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | TO-247AC | Tube | ||||||||||||||||
Mfr: MURS260-M3/5BT TTI: MURS260-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V,50NS,UF RECT,SMD | 0In Stock | SMB | MURS260-M3 | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 8 A | Glass Passivated Rectifier | Single | 970 mV | 450 A | 10 uA | 3.4 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel | |||||
Mfr: VS-HFA08PB60-N3 TTI: VS-HFA08PB60-N3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 18ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 100 uA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: SE10FGHM3/H TTI: SE10FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
0In Stock | Through Hole | TO-247-3 | 1.8 kV | 45 A | Standard Recovery Rectifier | Dual | 1.26 V | 480 A | 40 uA | - 40 C | + 150 C | DSP45-18 | Tube | ||||||
0In Stock | TO-220-2 | Dxx15L | Tube | ||||||||||||||||
Mfr: VS-16CTU04HN3 TTI: VS-16CTU04HN3 Vishay Semiconductors Availability: 0In StockRectifiers A V Ultrafast 35ns FRED Pt | 0In Stock | Through Hole | TO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: MSX1PJ-M3/89A TTI: MSX1PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | ||||
Mfr: SE20FGHM3/I TTI: SE20FGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | SMF | 400 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 175 C | SE20FG | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | TO-252-2 | 600 V | 5 A | Ultra Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.7 V | 60 A | 100 nA | 35 ns | - 55 C | + 150 C | DURD | Reel | |||||
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: VS-80APF12-M3 TTI: VS-80APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 80 A | Fast Recovery Rectifiers | Single | 1.35 V | 1.25 kA | 100 uA | 480 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-6ESU06HM3/87A TTI: VS-6ESU06HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6ESU06-M3/87A TTI: VS-6ESU06-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
0In Stock | Screw Mount | UGB 1 | 4.8 kV | 1.3 A | Standard Recovery Rectifier | Single | 6.25 V | 60 A | 1 mA | - 40 C | + 150 C | UGB3132AD | Box | ||||||
0In Stock | Through Hole | TO-247AD | 600 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.03 V | 110 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEC30 | Tube | |||||
Mfr: P600A-E3/54 TTI: P600A-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 6.0 Amp 50 Volt 400 Amp IFSM | 0In Stock | Through Hole | P600-2 | 50 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/5BT |