Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E5PH3012L-N3 TTI: VS-E5PH3012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V, 30A TO-220 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.9 V | 250 A | 50 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-45APS16LHM3 TTI: VS-45APS16LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1600V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-C4PH6006L-N3 TTI: VS-C4PH6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETX3007THN3 TTI: VS-ETX3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2.1 V | 210 A | 20 nA | 27 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TH0812-M3 TTI: VS-E5TH0812-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V | 0In Stock | Through Hole | TO-220AC-2 | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 65 A | 50 uA | 33 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-2EYH02-M3/H TTI: VS-2EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | Through Hole | ISOPLUS264-2 | 2.2 kV | 120 A | Standard Recovery Rectifier | Single | 1.64 V | 2.16 kA | 100 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Mfr: SE10PG-M3/84A TTI: SE10PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: S1PJHM3/84A TTI: S1PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
Mfr: FES8CT-E3/45 TTI: FES8CT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 150 Volt | 0In Stock | Through Hole | TO-220AC | 150 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: SE120N6J-M3/I TTI: SE120N6J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 12A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6J | Reel | |||||
Mfr: SE40CLJ-M3/I TTI: SE40CLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 40A,600V,eCoolSMPD,STDRECT | 0In Stock | SMD/SMT | SMPD-2 | 600 V | 40 A | High Voltage Rectifier | Single | 980 mV | 405 A | 5 uA | 280 ns | - 55 C | + 175 C | SE40CLJ | Reel | ||||
Mfr: SE45124-M3/I TTI: SE45124-M3/I Vishay Semiconductors Availability: Not Available OnlineRectifiers 45A,1200V,DO-218ABRectifier | Not Available Online | SMD/SMT | DO-218AB-2 | 1.2 kV | 45 A | High Voltage Rectifier | Single | 1.13 V | 3.5 kA | 10 uA | - 55 C | + 175 C | SE45124 | Reel | |||||
Mfr: VS-ETH3007THN3 TTI: VS-ETH3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE10FJHM3/H TTI: SE10FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: UF5400-E3/73 TTI: UF5400-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 3.0A 50ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 50 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Ammo Pack | UF5400-E3/54 | ||||
Mfr: SA2G-E3/5AT TTI: SA2G-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2G-E3/61T | |||
Mfr: RGL41B-E3/96 TTI: RGL41B-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 150ns | 0In Stock | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 400 V | 16 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURB | Reel | |||||
Mfr: VS-16CDU06HM3/I TTI: VS-16CDU06HM3/I Vishay Semiconductors Rectifiers Dual 2x8A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-16CDU06-M3/I TTI: VS-16CDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE50N6GHM3/I TTI: SE50N6GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6G | Reel | |||||
Mfr: SE40N3GHM3/I TTI: SE40N3GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 400V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: VS-E5TH3012S2LHM3 TTI: VS-E5TH3012S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 1200V HF TO263AB-2L | 0In Stock | Reel | |||||||||||||||||
0In Stock | Bulk |