Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UF5407-E3/73 TTI: UF5407-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 800 Volt 3.0A 75ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 150 C | Ammo Pack | UF5407-E3/54 | ||||
Mfr: VS-6ESU06-M3/86A TTI: VS-6ESU06-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: MSE07PD-M3/89A TTI: MSE07PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 200V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | Reel | |||||||||||||||
Mfr: MSE07PJHM3/89A TTI: MSE07PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | AEC-Q101 | Reel | ||||||||||||||
Mfr: VS-APU6006-N3 TTI: VS-APU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 30 uA | 110 ns | - 55 C | + 175 C | Tube | |||||
Mfr: GP10W-E3/73 TTI: GP10W-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1500 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL | 1.5 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Ammo Pack | GP10W-E3/54 | ||||
Mfr: RGL41J-E3/97 TTI: RGL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 250ns | 0In Stock | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: P600G-E3/73 TTI: P600G-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 6.0 Amp 400 Volt 400 Amp IFSM | Not Available Online | Through Hole | P600 | 400 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Ammo Pack | P600G-E3/54 | |||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.18 V | 475 A | 20 uA | - 40 C | + 150 C | DSI45-16 | Tube | ||||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||||
Mfr: BY203-20STR TTI: BY203-20STR Vishay Semiconductors Availability: 0In StockRectifiers 2000 Volt 0.25 Amp 20 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 2 kV | 250 mA | Fast Recovery Rectifiers | Single | 2.4 V | 20 A | 2 uA | 300 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-6EWL06FN-M3 TTI: VS-6EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFB-M3/6A SE30AFB-M3/6B | |||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | 150 A | Standard Recovery Rectifier | Single | 1.05 V | 3 kA | 3.5 mA | - 40 C | + 150 C | DMA150E1600NA | Tube | ||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 100 A | Standard Recovery Rectifier | Dual Parallel | 1.21 V | 1.5 kA | 2 mA | - 40 C | + 125 C | Tube | |||||||
0In Stock | SMD/SMT | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | Reel | |||||||
Mfr: VS-90APS16L-M3 TTI: VS-90APS16L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APS16-M3 | 0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 90 A | Standard Recovery Rectifier | Single | 1.21 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | SMC-4 | 600 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-3EAH02HM3/H TTI: VS-3EAH02HM3/H Vishay Availability: 0In StockRectifiers 3A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 3 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 61 A | 2 uA | 11 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-12EWH06FNTR-M3 TTI: VS-12EWH06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 12A 600V 18ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.73 V | 110 A | 10 uA | 26 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-5EAH02-M3/I TTI: VS-5EAH02-M3/I Vishay Availability: 0In StockRectifiers 5A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: S1AFM-M3/6A TTI: S1AFM-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1AFx | Reel | ||||
Mfr: VS-10ETS08STRL-M3 TTI: VS-10ETS08STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: SE10DJHM3/I TTI: SE10DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 10 A | Standard Recovery Rectifier | Single | 1.04 V | 110 A | 15 uA | 3 us | - 55 C | + 175 C | SE10D | AEC-Q101 | Reel |