Rectifiers
18.693 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | SOD-57 | 1 kV | 2 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 300 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 950 mV | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel | |||||
Mfr: UF5402-E3/73 TTI: UF5402-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 3.0A 50ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Ammo Pack | UF5402-E3/54 | ||||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | |||||||
Mfr: SE50N6JHM3/I TTI: SE50N6JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6J | Reel | |||||
Mfr: RS07B-HM3/H TTI: RS07B-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 100V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07B-M | Reel | ||||
Mfr: RS07D-HM3/H TTI: RS07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | ||||
Mfr: RS07G-HM3/I TTI: RS07G-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 400V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07G-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | Reel | |||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-8ESH02-M3/H TTI: VS-8ESH02-M3/H Vishay / Dale Availability: 0In StockRectifiers 8 A 200V HF FREDS TO-277A | 0In Stock | SMPC (TO-277A-3) | Reel | ||||||||||||||||
Mfr: VS-E7JX0212-M3/H TTI: VS-E7JX0212-M3/H Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212-M3 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-E5TH0812S2LHM3 TTI: VS-E5TH0812S2LHM3 Vishay Availability: 0In StockRectifiers 8A 1200V HF D2PAK 2L | 0In Stock | Reel | |||||||||||||||||
Mfr: SE100PWTLK-M3/I TTI: SE100PWTLK-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A 800V STD SDPAK | 0In Stock | SMD/SMT | SlimDPAK-2 | 800 V | 10 A | 380 ns | Single | 930 mV | 240 A | 14 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: UF4004-E3/73 TTI: UF4004-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | Not Available Online | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Ammo Pack | UF4004-E3/54 | |||
Mfr: ESH1B-E3/61T TTI: ESH1B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: FES16HT-E3/45 TTI: FES16HT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 500 Volt | 0In Stock | Through Hole | TO-220AC | 500 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: RGP02-12E-E3/54 TTI: RGP02-12E-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1200 Volt 0.5A 300ns 20 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 1.2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | RGP02-12E-E3/73 | ||||
Mfr: SA2B-E3/61T TTI: SA2B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/5AT | |||
Mfr: VS-C5PH6006LHN3 TTI: VS-C5PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 2X30A 600V HF FRED TO-247AD3L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-E7FX0212-M3/I TTI: VS-E7FX0212-M3/I Vishay Availability: 0In StockRectifiers 2A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 2 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | VS-E7FX0212-M3 | Reel |