Rectifiers
18.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8EWH06FNTR-M3 TTI: VS-8EWH06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 8A 600V 18ns | 0In Stock | SMD/SMT | DPAK | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-65EPF12LHM3 TTI: VS-65EPF12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1200V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 65 A | Fast Recovery Rectifiers | Single | 1.42 V | 830 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-4CSH01-M3/86A TTI: VS-4CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 500 nA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-2EYH02-M3/I TTI: VS-2EYH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V HF DO221AD | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | Reel | |||||||
Mfr: VS-5EAH02-M3/I TTI: VS-5EAH02-M3/I Vishay Availability: 0In StockRectifiers 5A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-80EBU04-N4 TTI: VS-80EBU04-N4 Vishay Semiconductors Availability: 0In StockRectifiers 80 A 400V UF FRED POWER TAB | 0In Stock | Tube | |||||||||||||||||
0In Stock | Screw Mount | TO-244 | 600 V | 330 A | Ultra Fast Recovery Rectifiers | Dual | 1.67 V | 2.52 kA | 300 uA | 90 ns | - 40 C | + 150 C | VSUDxxxC | Bulk | VSUD400CW20 | ||||
Mfr: GP10W-E3/73 TTI: GP10W-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 1500 Volt 1.0 Amp 25 Amp IFSM | Not Available Online | Through Hole | DO-204AL | 1.5 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Ammo Pack | GP10W-E3/54 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/57T | ||||
Mfr: VS-APU3006L-N3 TTI: VS-APU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 250 A | 200 nA | 45 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
Mfr: 1N4001GP-E3/73 TTI: 1N4001GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/50V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4001GP-E3/54 | |||
Mfr: 1N4004GP-E3/54 TTI: 1N4004GP-E3/54 Vishay Semiconductors Rectifiers Vr/400V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4004GP-E3/73 | |||
Mfr: 1N4006-E3/73 TTI: 1N4006-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/800V Io/1A | Not Available Online | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4006-E3/54 | ||||
Mfr: BYW29-100-E3/45 TTI: BYW29-100-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
0In Stock | Through Hole | DO-201AD | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5400 | Reel | 1N5400-E3/73 | |||||
Mfr: 1N5405-E3/54 TTI: 1N5405-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 500 Volt | 0In Stock | Through Hole | DO-201AD | 500 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2K-E3/5BT | |||||
Mfr: SA2J-E3/5AT TTI: SA2J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/61T | |||
Not Available Online | Through Hole | DO-201AD-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30J-E3/73 | |||||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
Mfr: VS-15ETH06HN3 TTI: VS-15ETH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-220-e3 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Rectifier - Capsule Type | Bulk |