Rectifiers
18.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-15EWX06FNTR-M3 TTI: VS-15EWX06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 15A 600V 18ns | 0In Stock | SMD/SMT | TO-252AA | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 120 A | 50 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-T85HF40 TTI: VS-T85HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF40 | |||||
0In Stock | Through Hole | SOD-57 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | ||||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
Mfr: FEP16CT-E3/45 TTI: FEP16CT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 16 Amp 150 Volt | 0In Stock | Through Hole | TO-220AB | 150 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 200 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
Mfr: S2A-E3/5BT TTI: S2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/52T | ||||
Mfr: UF5404-E3/73 TTI: UF5404-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 3.0A 50ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 150 C | Ammo Pack | UF5404-E3/54 | ||||
0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/61T | ||||
Mfr: SA2D-E3/5AT TTI: SA2D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2D-E3/61T | |||
0In Stock | Screw Mount | SOT-227B | 400 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 300 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-04 | Tube | |||||
0In Stock | Through Hole | TO-220AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.66 V | 50 A | 60 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 90 A | 100 uA | 40 ns | - 55 C | + 175 C | DSEC30 | Tube | |||||
0In Stock | Through Hole | TO-264-3 | 1.2 kV | 60 A | Standard Recovery Rectifier | Dual Common Cathode | 1.74 V | 500 A | 2.5 mA | 40 ns | - 55 C | + 175 C | DSEC120 | Tube | |||||
0In Stock | Screw Mount | SOT-227B-4 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.84 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 300 A | 1 mA | - 40 C | + 150 C | DSI30-08 | Tube | ||||||
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.27 V | 200 A | 1 mA | 30 ns | - 55 C | + 175 C | DSEE29 | Tube | |||||
Mfr: SE10PBHM3/84A TTI: SE10PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: SE10PDHM3/84A TTI: SE10PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 200 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: GL41G-E3/97 TTI: GL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 400 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: MURS340S-E3/5BT TTI: MURS340S-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMB | 400 V | 3 A | 1.45 V | 75 ns | MURS340S | Reel | |||||||||||
Mfr: BYM07-150-E3/98 TTI: BYM07-150-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA | 150 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
Mfr: SE20AFD-M3/6A TTI: SE20AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | Reel | SE20AFDHM3/6A SE20AFDHM3/6B | |||
0In Stock | Through Hole | TO-247AD | 200 V | 50 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 350 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | |||||
0In Stock | Screw Mount | UGD 3 | 7.2 kV | 1.8 A | Standard Recovery Rectifier | Single | 6.25 V | 50 A | 1 mA | - 40 C | + 150 C | UGD6123AG | Box |