FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-12CDU06HM3/I TTI: VS-12CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x6A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 12 A | Fast Recovery Rectifiers | Dual Common Cathode | 890 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-6EVX06HM3/I TTI: VS-6EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-16CTU04-M3 TTI: VS-16CTU04-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 16A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 400 V | 16 A | Fast Recovery Rectifiers | Dual | 1.19 V | 100 A | 200 nA | 43 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15EWH06FN-M3 TTI: VS-15EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 50 uA | 36 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-3EJH02-M3/6B TTI: VS-3EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | SlimSMA | 200 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 1 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-4EGH06-M3/5BT TTI: VS-4EGH06-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 4 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.2 V | 55 A | 3 uA | 22 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8CWH02FN-M3 TTI: VS-8CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 2x4A 200V Hyperfast 23ns FRED Pt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 710 mV | 80 A | 4 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15EWL06FN-M3 TTI: VS-15EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 180 A | 10 uA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-C4PU6006LHN3 TTI: VS-C4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 60 A | Dual | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-60EPU06HN3 TTI: VS-60EPU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-16CTU04HN3 TTI: VS-16CTU04HN3 Vishay Semiconductors Availability: 0In StockRectifiers A V Ultrafast 35ns FRED Pt | 0In Stock | Through Hole | TO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETU3006S-M3 TTI: VS-ETU3006S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 45ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB820-M3 TTI: VS-MURB820-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6CSH01-M3/86A TTI: VS-6CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6ESU06HM3/87A TTI: VS-6ESU06HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-6ESU06-M3/87A TTI: VS-6ESU06-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-10CVH02HM3/I TTI: VS-10CVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-20CTH03SHM3 TTI: VS-20CTH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | ||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETL0806FP-M3 TTI: VS-ETL0806FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4ESH02HM3/86A TTI: VS-4ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-6CVH02-M3/I TTI: VS-6CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 6A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1 V | 70 A | 5 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6EVH06HM3/I TTI: VS-6EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.6 V | 70 A | 5 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-MURB2020CTL-M3 TTI: VS-MURB2020CTL-M3 Vishay Semiconductors Rectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel |