Rectifiers
18.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | UGB 1 | 10.5 kV | 4.2 A | Standard Recovery Rectifier | Single | 6.25 V | 50 A | 1 mA | - 40 C | + 150 C | UGB6124AG | Box | ||||||
Mfr: GP02-30-E3/73 TTI: GP02-30-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3000V .25A | Not Available Online | Through Hole | DO-204AL-2 | 3 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Ammo Pack | GP02-30-E3/54 | ||||
Mfr: RGP02-20E-E3/73 TTI: RGP02-20E-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 2000 Volt 0.5A 300ns 20 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 2 kV | 500 mA | Fast Recovery Rectifiers | Single | 1.8 V | 20 A | 5 uA | 300 ns | - 65 C | + 175 C | Ammo Pack | RGP02-20E-E3/54 | ||||
Mfr: GP10J-E3/54 TTI: GP10J-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 3 us | - 65 C | + 175 C | Reel | GP10J-E3/73 | ||||
Mfr: CD1408-FU1200 TTI: CD1408-FU1200 Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 200VOLT | 0In Stock | SMD/SMT | SOD-87 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 930 mV | 30 A | 2 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MURS240-E3/52T TTI: MURS240-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 2.0A 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240 | Reel | ||||
Mfr: 1N4001GP-E3/54 TTI: 1N4001GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/50V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4001GP-E3/73 | |||
Mfr: ES2F-E3/5BT TTI: ES2F-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 300V 35ns | 0In Stock | SMD/SMT | DO-214AA | 300 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2F-E3/52T | ||||
0In Stock | SMD/SMT | DO-214AB | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3C-E3/57T | |||||
Mfr: ESH1D-E3/61T TTI: ESH1D-E3/61T Vishay Semiconductors Rectifiers 200 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: GP30M-E3/54 TTI: GP30M-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 1000 Volt 125 Amp IFSM | Not Available Online | Through Hole | DO-201AD-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | GP30M-E3/73 | ||||
Mfr: FES8AT-E3/45 TTI: FES8AT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 50 Volt | 0In Stock | Through Hole | TO-220-2 | 50 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: GP10G-E3/54 TTI: GP10G-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0 Amp 30 Amp IFSM | Not Available Online | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 3 us | - 65 C | + 175 C | Reel | GP10G-E3/73 | ||||
Mfr: RGL41K-E3/96 TTI: RGL41K-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 800 Volt 500ns | 0In Stock | SMD/SMT | DO-213AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MPG06G-E3/54 TTI: MPG06G-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Through Hole | MPG06 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 600 ns | - 55 C | + 150 C | Reel | |||||
Mfr: UF5406-E3/73 TTI: UF5406-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 3.0A 75ns 150 Amp IFSM | Not Available Online | Through Hole | DO-201AD | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Ammo Pack | UF5406-E3/54 | ||||
Mfr: VS-65EPS08L-M3 TTI: VS-65EPS08L-M3 Vishay Semiconductors Availability: 0In StockRectifiers NEW INPUT DIODES - TO-247 | 0In Stock | Through Hole | TO-247-2 | 800 V | 65 A | Fast Recovery Rectifiers | Single | 1.12 V | 1 kA | 100 uA | - 40 C | + 150 C | VS-65EPS..L-M3, VS-65APS..L-M3 | Tube | |||||
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.4 V | 130 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Through Hole | TO-247AC Modified | 800 V | 60 A | Standard Recovery Rectifier | Single | 1.09 V | 840 A | 1 mA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-60APU06HN3 TTI: VS-60APU06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 60 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.11 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-T85HF100 TTI: VS-T85HF100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 1 kV | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF100 | |||||
Mfr: SE70PJ-M3/86A TTI: SE70PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 600V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PJ | Reel | ||||
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 830 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-AZH3106FP-M3 TTI: VS-AZH3106FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-3PF-3 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single Anode Common Cathode | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube |