Rectifiers
18.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-E7JX0212-M3/I TTI: VS-E7JX0212-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212-M4 | Reel | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | |||||||
Mfr: VS-C5ZX3006FP-M3 TTI: VS-C5ZX3006FP-M3 Vishay Availability: 0In StockRectifiers 2X15A 600V HF FRED TO3PF | 0In Stock | Through Hole | TO-3PF | 600 V | 30 A | Hyper Fast Rectifier | Common Cathode | 1.3 V | 205 A | 100 uA | 36 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 18 A | Ultra Fast Rectifier | Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | ||||||
Mfr: BYWB29-200HM3/I TTI: BYWB29-200HM3/I Vishay Availability: 0In StockRectifiers 8.0A 200V UF TO263AB | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | |||||
Mfr: SE40N3DHM3/I TTI: SE40N3DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 200V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: SE80N6DHM3/I TTI: SE80N6DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6D | Reel | |||||
Mfr: SE80N6GHM3/I TTI: SE80N6GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 8A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6G | Reel | |||||
Mfr: RS07B-M3/I TTI: RS07B-M3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 100V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07B-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | |||||
Mfr: VS-20CDH02HM3/I TTI: VS-20CDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EMH06-M3/5AT TTI: VS-3EMH06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: S1FLM-GS18 TTI: S1FLM-GS18 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | DO-219AB-2 | Reel | ||||||||||||||||
Mfr: VS-60APH03-N3 TTI: VS-60APH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast 28ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 300 V | 60 A | Fast Recovery Rectifiers | Single | 850 mV | 450 A | 10 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH3006S-M3 TTI: VS-ETH3006S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.34 V | 110 A | 500 uA | 35 ns | - 55 C | + 150 C | DSEC29 | Tube | |||||
Mfr: FES8FT-E3/45 TTI: FES8FT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 300 Volt | 0In Stock | Through Hole | TO-220-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: US1G-M3/5AT TTI: US1G-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
Mfr: BYG21M-M3/TR TTI: BYG21M-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A,1000V,120nS Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | |||||
Mfr: BYW29-100-E3/45 TTI: BYW29-100-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 100 Volt | 0In Stock | Through Hole | TO-220AC | 100 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: 1N5405-E3/54 TTI: 1N5405-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 500 Volt | 0In Stock | Through Hole | DO-201AD | 500 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | |||||
Mfr: 1N4001GP-E3/73 TTI: 1N4001GP-E3/73 Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/50V Io/1A Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4001GP-E3/54 |