Rectifiers
18.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | Reel | |||||||
0In Stock | SMD/SMT | DO-219AD-2 | 800 V | 1 A | Fast Switching Rectifier | Single | 1 V | 15 A | 1 uA | 250 ns | - 55 C | + 175 C | MRSE | Reel | |||||
Mfr: VS-E7MX0112-M3/I TTI: VS-E7MX0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 1200V HF FRED DO-214AC | 0In Stock | SMD/SMT | SMA-2 | 1.2 kV | 1 A | Hyperfast Rectifier | Single | 1.75 V | 21 A | 5 uA | 90 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-5EAH02-M3/I TTI: VS-5EAH02-M3/I Vishay Availability: 0In StockRectifiers 5A 200V HF FRED DFN3820A | 0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | |||||
Mfr: BYWB29-200-M3/I TTI: BYWB29-200-M3/I Vishay Availability: 0In StockRectifiers 8.0A 200V UF TO263AB | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | |||||
Mfr: VS-6DKH02-M3/H TTI: VS-6DKH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 147 A | 2 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
0In Stock | Press Fit | 1.6 kV | 1.972 kA | Standard Recovery Rectifier | Single | 2.12 V | 12.9 kA | 30 mA | 17 us | - 40 C | + 175 C | Rectifier - Capsule Type | Bulk | ||||||
0In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.4 V | 80 A | 5 uA | 100 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | |||||
Mfr: RS07K-HM3/H TTI: RS07K-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel | ||||
Mfr: SE30CLJ-M3/I TTI: SE30CLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 30A,600V,eCoolSMPD,STDRECT | 0In Stock | SMD/SMT | SMPD-2 | 600 V | 30 A | High Voltage Rectifier | Single | 970 mV | 300 A | 5 uA | 260 ns | - 55 C | + 175 C | SE30CLJ | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-T40HFL20S05 TTI: VS-T40HFL20S05 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S05 | |||
Mfr: MUH1PB-M3/89A TTI: MUH1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 10 Amp IFSM | 0In Stock | SMD/SMT | Micro SMP | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 10 A | 1 uA | 29 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | |||||
0In Stock | Through Hole | TO-220-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 3.25 V | 90 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-E5TX1512THN3 TTI: VS-E5TX1512THN3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 1200V HF TO220AC-2L | 0In Stock | SMD/SMT | TO-220AC 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Tube | |||||
Mfr: AR1FM-M3/H TTI: AR1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-4ESH01HM3/87A TTI: VS-4ESH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: SE20FJHM3/H TTI: SE20FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FJ | AEC-Q101 | Reel | |||
Mfr: VS-2EMH01HM3/5AT TTI: VS-2EMH01HM3/5AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 2A - SMA | 0In Stock | SMD/SMT | SMA | 100 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: MSE07PB-M3/89A TTI: MSE07PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | ||||
Mfr: MSX1PB-M3/89A TTI: MSX1PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel |