Rectifiers
18.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 33.150In Stock17.000 On Order Expected 07-Jan-27 Rectifiers 3.0 Amp 100 Volt | 33.150In Stock17.000 On Order Expected 07-Jan-27 | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/9AT | |||
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 4 Amp 600 Volts Ultrafast - Low VF | 6.400In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
30.000In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TR | Reel | |||||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Availability: 450In StockRectifiers 8A 600V Ultrafast 18ns HEXFRED | 450In Stock | SMD/SMT | TO-252AA | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 143.000In StockRectifiers Vr/400V Io/1A | 143.000In Stock | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | UF4004-E3/73 | |||
Mfr: 1N5399-E3/73 TTI: 1N5399-E3/73 Vishay Semiconductors Availability: 18.000In StockRectifiers 1.5 Amp 1000 Volt | 18.000In Stock | Through Hole | DO-204AL | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5399 | Ammo Pack | 1N5399-E3/54 | |||
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 17.600In StockRectifiers 6 Amp 100 Volt 400 Amp IFSM | 17.600In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 4.250In StockRectifiers 3.0 Amp 400V 150ns | 4.250In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3G-E3/9AT | ||||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50V 20ns | 850In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3A-E3/9AT | ||||
Mfr: GI756-E3/54 TTI: GI756-E3/54 Vishay Semiconductors Availability: 8.800In StockRectifiers 6.0 Amp 600 Volt | 8.800In Stock | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
39.000In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: GF1M-E3/5CA TTI: GF1M-E3/5CA Vishay Semiconductors Availability: 13.000In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 13.000In Stock | SMD/SMT | DO-214BA | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GF1M-E3/67A | ||||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 22.000In StockRectifiers Vr/50V Io/1A | 22.000In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4001-E3/73 | ||||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 500In StockRectifiers 60A 200V Single Die 3 pins | 500In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 810 mV | 800 A | 50 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYM10-200-E3/96 TTI: BYM10-200-E3/96 Vishay Semiconductors Availability: 7.500In StockRectifiers 200 Volt 1.0 Amp Glass Passivated | 7.500In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: UF5406-E3/54 TTI: UF5406-E3/54 Vishay Semiconductors Availability: 4.200In StockRectifiers Vr/600V Io/3A | 4.200In Stock | Through Hole | DO-201AD | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 10 uA | 75 ns | - 55 C | + 155 C | Reel | UF5406-E3/73 | ||||
Mfr: DLA60I1200HA TTI: DLA60I1200HA IXYS Availability: 150In StockRectifiers High Voltage Std Rectifier Sngl Diode | 150In Stock | Through Hole | TO-247-2 | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.1 V | 725 A | 300 uA | - 55 C | + 175 C | DLA60I1200HA | Tube | |||||
Mfr: GP10Y-E3/54 TTI: GP10Y-E3/54 Vishay Semiconductors Availability: 27.500In StockRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | 27.500In Stock | Through Hole | DO-204AL-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Y-E3/73 | ||||
Mfr: BYM12-400-E3/96 TTI: BYM12-400-E3/96 Vishay Semiconductors Availability: 6.000In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 6.000In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/97 | |||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 28.900In Stock51.000 On Order Expected Rectifiers 3.0 Amp 100V 20ns | 28.900In Stock51.000 On Order Expected | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/9AT | ||||
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 45.000In Stock15.000 On Order Expected 13-Nov-26 Rectifiers 1.0 Amp 1300 Volt | 45.000In Stock15.000 On Order Expected 13-Nov-26 | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | ||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 6.400In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/52T | |||
Mfr: RS2J-E3/5BT TTI: RS2J-E3/5BT Vishay Semiconductors Availability: 3.200In StockRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | 3.200In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/52T | |||
Mfr: RS1D-E3/61T TTI: RS1D-E3/61T Vishay Semiconductors Availability: 19.800In Stock36.000 On Order Expected 24-Nov-26 Rectifiers 1.0 Amp 200V 150ns | 19.800In Stock36.000 On Order Expected 24-Nov-26 | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | RS1D-E3/5AT | |||
Mfr: BYV26E-TAP TTI: BYV26E-TAP Vishay Semiconductors Availability: 35.000In StockRectifiers 1.0 Amp 1000 Volt 30 Amp IFSM | 35.000In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Ammo Pack |