• Rectifiers

Rectifiers

18.732 Results
18.732 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ES1PDHM3/84A
TTI: ES1PDHM3/84A
Vishay Semiconductors
Availability:

24.000In Stock

Rectifiers 200volt 1.0amp

24.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
200 V
1 A
Fast Recovery Rectifiers
Single
920 mV
30 A
5 uA
15 ns
- 55 C
+ 150 C
ES1PD
AEC-Q100
Reel
Datasheet
Mfr: 1N4007GP-E3/73
TTI: 1N4007GP-E3/73
Vishay Semiconductors
Availability:

3.000In Stock

Rectifiers 1.0 Amp 1000 Volt Glass Passivated

3.000In Stock

Please adjust quantity to Min / Mult value
Through Hole
DO-41-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
45 A
5 uA
2 us
- 65 C
+ 175 C
DO-41
Ammo Pack
1N4007GP-E3/54
Datasheet
Mfr: ES3C-E3/57T
TTI: ES3C-E3/57T
Vishay Semiconductors
Availability:

9.350In Stock

Rectifiers 3.0 Amp 150V 20ns

9.350In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
150 V
3 A
Fast Recovery Rectifiers
Single
900 mV
100 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES3C-E3/9AT
Datasheet
Mfr: RGL34K-E3/83
TTI: RGL34K-E3/83
Vishay Semiconductors
Availability:

81.000In Stock

Rectifiers 800 Volt 0.5A 500ns 10 Amp IFSM

81.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AA-2
800 V
500 mA
Standard Recovery Rectifier
Single
1.3 V
10 A
5 uA
250 ns
- 65 C
+ 175 C
Reel
Datasheet
Mfr: BYM11-600-E3/96
TTI: BYM11-600-E3/96
Vishay Semiconductors
Availability:

136.500In Stock

Rectifiers 1.0 Amp 600 Volt

136.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB(GL41)
600 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
50 uA
250 ns
- 65 C
+ 175 C
BYM11
Reel
BYM11-600-E3/97
Datasheet
Mfr: BYG10D-E3/TR
TTI: BYG10D-E3/TR
Vishay Semiconductors
Availability:

54.000In Stock

Rectifiers 1.5 Amp 200 Volt

54.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
200 V
1.5 A
Standard Recovery Rectifier
Single
1.15 V
30 A
1 uA
4 us
- 55 C
+ 150 C
BYG10
Reel
BYG10D-E3/TR3
Datasheet
Mfr: ES2C-E3/52T
TTI: ES2C-E3/52T
Vishay Semiconductors
Availability:

8.250In Stock

Rectifiers 2.0 Amp 150 Volt

8.250In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA
150 V
2 A
Fast Recovery Rectifiers
Single
900 mV
50 A
10 uA
20 ns
- 55 C
+ 150 C
Reel
ES2C-E3/5BT
FEP30DP-M3/P Vishay
Datasheet
Mfr: FEP30DP-M3/P
TTI: FEP30DP-M3/P
Vishay Semiconductors
Availability:

500In Stock

New Product
Rectifiers 30A 200V UF TO247AD

500In Stock

Call
or
View Details
Tube
Datasheet
Mfr: GF1K-E3/67A
TTI: GF1K-E3/67A
Vishay Semiconductors
Availability:

25.500In Stock

Rectifiers 800 Volt 1.0 Amp Glass Passivated

25.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214BA
800 V
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
5 uA
2 us
- 65 C
+ 175 C
Reel
Datasheet
Mfr: RS1A-E3/61T
TTI: RS1A-E3/61T
Vishay Semiconductors
Availability:

12.600In Stock

Rectifiers 1.0 Amp 50V 150ns

12.600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
50 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
RS1A
Reel
RS1A-E3/5AT
Datasheet
Mfr: ES3F-E3/57T
TTI: ES3F-E3/57T
Vishay Semiconductors
Availability:

4.250In Stock

Rectifiers 3.0 Amp 300V 35ns

4.250In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
300 V
3 A
Fast Recovery Rectifiers
Single
1.1 V
100 A
10 uA
35 ns
- 55 C
+ 150 C
Reel
ES3F-E3/9AT
Datasheet
Mfr: MURS160-E3/5BT
TTI: MURS160-E3/5BT
Vishay Semiconductors
Availability:

105.600In Stock

64.000 On Order
Expected 25-Feb-27
Rectifiers 1.0 Amp 600 Volt

105.600In Stock

64.000 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
600 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS160
Reel
MURS160-E3/52T
Datasheet
Mfr: S1FLM-GS08
TTI: S1FLM-GS08
Vishay Semiconductors
Availability:

57.000In Stock

Rectifiers 1.1V 10uA 1.8us

57.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
1 kV
1.5 A
Standard Recovery Rectifier
Single
1.1 V
22 A
10 uA
1.8 us
- 55 C
+ 150 C
S1FLx
Reel
Datasheet
Mfr: GL41M-E3/96
TTI: GL41M-E3/96
Vishay Semiconductors
Availability:

34.500In Stock

Rectifiers 1 Amp 1000 Volt 30 Amp IFSM

34.500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AB-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
10 uA
- 65 C
+ 175 C
GL41x
Reel
GL41M-E3/97
Datasheet
Mfr: BYG10G-E3/TR
TTI: BYG10G-E3/TR
Vishay Semiconductors
Availability:

50.400In Stock

Rectifiers 1.5 Amp 400 Volt

50.400In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
400 V
1.5 A
Standard Recovery Rectifier
Single
1.15 V
30 A
1 uA
4 us
- 55 C
+ 150 C
BYG10
Reel
BYG10G-E3/TR3
Datasheet
Mfr: VS-40EPS12-M3
TTI: VS-40EPS12-M3
Vishay Semiconductors
Availability:

1.875In Stock

1.000 On Order
Expected 02-Oct-26
Rectifiers 40A 1200V Single Die

1.875In Stock

1.000 On Order
Expected 02-Oct-26
Please adjust quantity to Min / Mult value
Through Hole
TO-247AC
1.2 kV
40 A
Standard Recovery Rectifier
Single
1.1 V
400 A
1 mA
- 40 C
+ 150 C
Tube
Datasheet
Mfr: RS07G-GS08
TTI: RS07G-GS08
Vishay Semiconductors
Availability:

3.000In Stock

Rectifiers 400 Volt 0.7A 150ns

3.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
400 V
1.4 A
Fast Recovery Rectifiers
Single
1.15 V
30 A
10 uA
150 ns
- 55 C
+ 150 C
RS07G
Reel
Datasheet
Mfr: BYV27-100-TAP
TTI: BYV27-100-TAP
Vishay Semiconductors
Availability:

25.000In Stock

Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM

25.000In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-57
100 V
2 A
Ultra Fast Recovery Rectifiers
Single
1.07 V
50 A
1 uA
25 ns
- 55 C
+ 175 C
Ammo Pack
BYV27-100-TR
Datasheet
Mfr: CD214A-R12000R
TTI: CD214A-R12000R
Bourns
Availability:

18.000In Stock

Rectifiers 1A 2000V DO214AC

18.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2 kV
1 A
Rectifier Chip Diode
Single
1.1 V
30 A
50 uA
- 65 C
+ 175 C
CD214A-R
Reel
Datasheet
Mfr: VS-3EJH02HM3/6A
TTI: VS-3EJH02HM3/6A
Vishay Semiconductors
Availability:

3.500In Stock

10.500 On Order
Expected 06-Nov-26
Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101

3.500In Stock

10.500 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
SMD/SMT
DO-221AC-2
200 V
3 A
Fast Recovery Rectifiers
Single
860 mV
85 A
1 uA
26 ns
- 65 C
+ 175 C
FRED Pt
AEC-Q101
Reel
Datasheet
Mfr: GL34J-E3/83
TTI: GL34J-E3/83
Vishay Semiconductors
Availability:

153.000In Stock

45.000 On Order
Expected 18-Jan-27
Rectifiers 600 Volt 0.5 Amp 10 Amp IFSM

153.000In Stock

45.000 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
DO-213AA
600 V
500 mA
Standard Recovery Rectifier
Single
1.3 V
10 A
5 uA
1.5 us
- 65 C
+ 175 C
Reel
GL34J-E3/98
Datasheet
Mfr: UF4007-E3/73
TTI: UF4007-E3/73
Vishay Semiconductors
Availability:

3.000In Stock

Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM

3.000In Stock

Call
or
View Details
Through Hole
DO-41
1 kV
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
10 uA
75 ns
- 55 C
+ 150 C
UF4007
Ammo Pack
UF4007-E3/54
Datasheet
Mfr: VS-8EWS08S-M3
TTI: VS-8EWS08S-M3
Vishay Semiconductors
Availability:

2.700In Stock

Rectifiers New Input Diodes - D-PAK-e3

2.700In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AA
800 V
8 A
Standard Recovery Rectifier
Single Dual Anode
1.1 V
150 A
500 uA
- 55 C
+ 150 C
Tube
Datasheet
Mfr: FES16DT-E3/45
TTI: FES16DT-E3/45
Vishay Semiconductors
Availability:

950In Stock

Rectifiers 16 Amp 200 Volt

950In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220AC
200 V
16 A
Fast Recovery Rectifiers
Single
975 mV
250 A
10 uA
35 ns
- 65 C
+ 150 C
Tube
Datasheet
Mfr: ESH2PD-M3/84A
TTI: ESH2PD-M3/84A
Vishay Semiconductors
Availability:

9.000In Stock

24.000 On Order
Expected
Rectifiers 200volts 1.0amp

9.000In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
200 V
2 A
Fast Recovery Rectifiers
Single
980 mV
50 A
1 uA
25 ns
- 55 C
+ 175 C
Reel
  • ...
  • 5
  • 6
  • 7