Rectifiers
18.732 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40EPS16-M3 TTI: VS-40EPS16-M3 Vishay Semiconductors Availability: 525In StockRectifiers 40A 1600V Single Die | 525In Stock | Through Hole | TO-247AC Modified | 1.6 kV | 40 A | Standard Recovery Rectifier | Single | 1.14 V | 400 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-HFA15PB60-N3 TTI: VS-HFA15PB60-N3 Vishay Semiconductors Availability: 325In StockRectifiers 15A 600V Ultrafast 19ns HEXFRED | 325In Stock | Through Hole | TO-247AC | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.2 V | 150 A | 100 uA | 19 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: ES1PD-M3/84A TTI: ES1PD-M3/84A Vishay Semiconductors Availability: 12.000In StockRectifiers 1.0Amp 200 Volt | 12.000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PD | Reel | ES1PD-M3/85A | |||
Mfr: BYG20D-E3/TR TTI: BYG20D-E3/TR Vishay Semiconductors Availability: 5.400In StockRectifiers 1.5 Amp 200 Volt | 5.400In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.4 V | 30 A | 1 uA | 75 ns | - 55 C | + 150 C | BYG20 | Reel | BYG20D-E3/TR3 | |||
Mfr: BYG22B-E3/TR TTI: BYG22B-E3/TR Vishay Semiconductors Availability: 41.400In StockRectifiers 2.0 Amp 100 Volt | 41.400In Stock | SMD/SMT | DO-214AC(SMA) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22B-E3/TR3 | |||
Mfr: MURS320-E3/57T TTI: MURS320-E3/57T Vishay Semiconductors Availability: 2.550In StockRectifiers 3.0 Amp 200V 25ns | 2.550In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | ||||
Mfr: P600D-E3/54 TTI: P600D-E3/54 Vishay Semiconductors Availability: 4.000In StockRectifiers 6.0 Amp 200 Volt 400 Amp IFSM | 4.000In Stock | Through Hole | P600-2 | 200 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600D-E3/73 | |||
Mfr: VS-30CPH03-N3 TTI: VS-30CPH03-N3 Vishay Semiconductors Availability: 200In StockRectifiers 2x15A 300V Ultrafast 40ns FRED Pt | 200In Stock | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
20.000In Stock | Through Hole | SOD-57 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 30 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
Mfr: BYM10-600-E3/96 TTI: BYM10-600-E3/96 Vishay Semiconductors Availability: 48.000In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 48.000In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: BYM36E-TAP TTI: BYM36E-TAP Vishay Semiconductors Availability: 27.500In StockRectifiers 1000 Volt 2.9 Amp 65 Amp IFSM | 27.500In Stock | Through Hole | SOD-64 | 1 kV | 2.9 A | Fast Recovery Rectifiers | Single | 1.78 V | 65 A | 5 uA | 150 ns | - 55 C | + 175 C | BYM36 | Ammo Pack | ||||
Mfr: VS-UFB280FA20 TTI: VS-UFB280FA20 Vishay Semiconductors Availability: 110In StockRectifiers 280 Amp 200 Volt | 110In Stock | Screw Mount | SOT-227 | 200 V | 280 A | Fast Recovery Rectifiers | Dual | 1 V | 1.7 kA | 2 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: VS-60EPU04-N3 TTI: VS-60EPU04-N3 Vishay Semiconductors Availability: 325In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 325In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 600 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-6CWH02FN-M3 TTI: VS-6CWH02FN-M3 Vishay Semiconductors Availability: 2.550In StockRectifiers 200 Volt 2x3 Amp | 2.550In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 16.200In StockRectifiers 1.0 Amp 100V 150ns | 16.200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: BYM12-200-E3/97 TTI: BYM12-200-E3/97 Vishay Semiconductors Availability: 90.000In Stock35.000 On Order Expected 06-Nov-26 Rectifiers 200 Volt 1.0A 50ns Glass Passivated | 90.000In Stock35.000 On Order Expected 06-Nov-26 | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-200-E3/96 | |||
20.000In Stock | Through Hole | SOD-57 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: S2B-E3/52T TTI: S2B-E3/52T Vishay Semiconductors Availability: 750In StockRectifiers 1.5 Amp 100 Volt | 750In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2B-E3/5BT | ||||
Mfr: VS-UFB250FA60 TTI: VS-UFB250FA60 Vishay Semiconductors Availability: 60In StockRectifiers 600 volt 250 amp | 60In Stock | Screw Mount | SOT-227 | 600 V | 250 A | Fast Recovery Rectifiers | Single | 1.19 V | 1.3 kA | 50 uA | 166 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: 1N4001-E3/73 TTI: 1N4001-E3/73 Vishay Semiconductors Availability: 12.000In StockRectifiers Vr/50V Io/1A | 12.000In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4001-E3/54 | ||||
120In Stock | Through Hole | TO-247 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.18 V | 475 A | 20 uA | - 40 C | + 150 C | DSI45-16 | Tube | ||||||
Mfr: S2A-E3/52T TTI: S2A-E3/52T Vishay Semiconductors Availability: 12.000In StockRectifiers Glass Passivated 1.5A, 50V, DO-214AA-2 | 12.000In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/5BT | ||||
Mfr: US1B-E3/61T TTI: US1B-E3/61T Vishay Semiconductors Availability: 3.600In StockRectifiers 1.0 Amp 100 Volt | 3.600In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1B | Reel | US1B-E3/5AT | |||
Mfr: FES16DT-E3/45 TTI: FES16DT-E3/45 Vishay Semiconductors Availability: 950In StockRectifiers 16 Amp 200 Volt | 950In Stock | Through Hole | TO-220AC | 200 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: ESH2PD-M3/84A TTI: ESH2PD-M3/84A Vishay Semiconductors Availability: 9.000In Stock24.000 On Order Expected Rectifiers 200volts 1.0amp | 9.000In Stock24.000 On Order Expected | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel |