FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4ESH01HM3/86A TTI: VS-4ESH01HM3/86A Vishay Semiconductors Rectifiers Hypfst Rct 4A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-ETH1506-M3 TTI: VS-ETH1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETH3006-M3 TTI: VS-ETH3006-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30EPH06HN3 TTI: VS-30EPH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers 30 Amp 600 Volt | 0In Stock | Through Hole | TO-247AC Modified | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 50 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETX06STRL-M3 TTI: VS-8ETX06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC 110A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16CDH02HM3/I TTI: VS-16CDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 190 A | 6 uA | 27 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-30CTH02-M3 TTI: VS-30CTH02-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15EVL06HM3/I TTI: VS-15EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-MUR2020CT-M3 TTI: VS-MUR2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 1.15 V | 100 A | 15 uA | 19 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETH1506FP-M3 TTI: VS-ETH1506FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 29ns | 0In Stock | Through Hole | TO-220FP-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6EVH06-M3/I TTI: VS-6EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-16EDU06-M3/I TTI: VS-16EDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-30CDU06HM3/I TTI: VS-30CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x15A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 900 mV | 300 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-EPH3006LHN3 TTI: VS-EPH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6CSH02HM3/86A TTI: VS-6CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-2EFH02HM3/I TTI: VS-2EFH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-3ECH01HM3/9AT TTI: VS-3ECH01HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-ETH3007-M3 TTI: VS-ETH3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-16EDU06HM3/I TTI: VS-16EDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-20CTH03FP-N3 TTI: VS-20CTH03FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x10A 300V Hyperfast 35ns FRED Pt | 0In Stock | Through Hole | TO-220FP-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 6 uA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PU6006LHN3 TTI: VS-E4PU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETL0806-M3 TTI: VS-ETL0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single Anode Dual Cathode | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
0In Stock | Through Hole | TO-220FP | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EVH06-M3/I TTI: VS-8EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-EPH3006L-N3 TTI: VS-EPH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube |