GL41x - Rectifiers
168 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL41J-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT GL41 | Not Available Online | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Mfr: GL41K-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 800 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Mfr: GL41M-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT GL41 | Not Available Online | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Mfr: GL41A-E3/26 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 50 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||
Mfr: GL41D-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 200 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Not Available Online | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | |||||
Mfr: GL41J-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 600 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41K-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT GL41 | Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Mfr: GL41KHE3/76 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 800 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||
Mfr: GL41M-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 1000 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | ||||
Not Available Online | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Bulk | |||||
Not Available Online | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41THE3/76 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 1300 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||
Not Available Online | SMD/SMT | DO-213AB | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Not Available Online | SMD/SMT | DO-213AB | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: GL41K-E3/76 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT GL41 | Not Available Online | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | ||||
Mfr: GL41T-E3/76 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1 Amp 1300 Volt 30 Amp IFSM | Not Available Online | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |