Rectifiers
18.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1408-FU1800 TTI: CD1408-FU1800 Bourns Availability: 6.000In Stock12.000 On Order Expected 29-Oct-26 Rectifiers RECTIFIER DIODE SMD 800VOLT | 6.000In Stock12.000 On Order Expected 29-Oct-26 | SMD/SMT | SOD-87 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 25 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-20ETS12-M3 TTI: VS-20ETS12-M3 Vishay Semiconductors Availability: 6.800In StockRectifiers New Input Diodes - TO-220-e3 | 6.800In Stock | Through Hole | TO-220AC | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 250 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: SE40NG-M3/I TTI: SE40NG-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 4 A 400V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NG | Reel | |||||
Mfr: VS-ETH0806FP-M3 TTI: VS-ETH0806FP-M3 Vishay Semiconductors Availability: 2.650In StockRectifiers 8A 600V Hyperfast 21ns | 2.650In Stock | Through Hole | TO-220FP-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 80 A | 20 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-45APS16L-M3 TTI: VS-45APS16L-M3 Vishay Semiconductors Availability: 400In StockRectifiers Single Diode Alt VS-40APS16-M3 | 400In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: SE30NJ-M3/I TTI: SE30NJ-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 3 A 600V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30NJ | Reel | ||||
Mfr: BYV27-150-TAP TTI: BYV27-150-TAP Vishay Semiconductors Availability: 15.000In StockRectifiers 2.0 Amp 150 Volt 50 Amp IFSM | 15.000In Stock | Through Hole | SOD-57 | 150 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: VS-60APU06-N3 TTI: VS-60APU06-N3 Vishay Semiconductors Availability: 100In StockRectifiers FRED Pt - TO-220-AC | 100In Stock | Through Hole | TO-247AC-3 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.35 V | 600 A | 500 uA | 81 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: BYV32-200-E3/45 TTI: BYV32-200-E3/45 Vishay Semiconductors Availability: 50In StockRectifiers 18 Amp 200 Volt | 50In Stock | Through Hole | TO-220AB | 200 V | 18 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: VS-E5PX3012L-N3 TTI: VS-E5PX3012L-N3 Vishay Semiconductors Availability: 250In StockRectifiers 1200V, 30A TO-247 LL | 250In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 210 A | 50 uA | 26 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: 1N4003-E3/54 TTI: 1N4003-E3/54 Vishay Semiconductors Availability: 16.500In StockRectifiers Vr/200V Io/1A | 16.500In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4003-E3/73 | ||||
210In Stock | Through Hole | TO-247 | 1.2 kV | 109 A | Fast Recovery Rectifiers | Single | 1.8 V | 660 A | 3 mA | 60 ns | - 40 C | + 150 C | DSEI120 | Tube | |||||
12.500In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1 V | 100 A | 1 uA | 250 ns | - 55 C | + 175 C | Ammo Pack | ||||||
100In Stock | Through Hole | ISOPLUS220-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.51 V | 200 A | 250 uA | 30 ns | - 40 C | + 175 C | DSEC59 | Tube | |||||
Mfr: SE30ND-M3/I TTI: SE30ND-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 3 A 200V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30ND | Reel | ||||
Mfr: BYT52M-TAP TTI: BYT52M-TAP Vishay Semiconductors Availability: 25.000In StockRectifiers 1.4 Amp 1000 Volt 50 Amp IFSM | 25.000In Stock | Through Hole | SOD-57 | 1 kV | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: BYT56M-TAP TTI: BYT56M-TAP Vishay Semiconductors Availability: 27.500In StockRectifiers 1000 Volt 3.0 Amp 80 Amp IFSM | 27.500In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.4 V | 80 A | 5 uA | 100 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: BYV28-150-TAP TTI: BYV28-150-TAP Vishay Semiconductors Availability: 2.500In StockRectifiers 3.5 Amp 150 Volt 90 Amp IFSM | 2.500In Stock | Through Hole | SOD-64 | 150 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: FEPF16HT-E3/45 TTI: FEPF16HT-E3/45 Vishay Semiconductors Availability: 150In StockRectifiers 2X8 Amp 500 Volt | 150In Stock | Through Hole | ITO-220AB | 500 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: SE20ND-M3/I TTI: SE20ND-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 2 A 200V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 200 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 32 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20ND | Reel | ||||
Mfr: SE20NG-M3/I TTI: SE20NG-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 2 A 400V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 400 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 32 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20NG | Reel | ||||
Mfr: SE40ND-M3/I TTI: SE40ND-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 4 A 200V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40ND | Reel | |||||
Mfr: SE40NJ-M3/I TTI: SE40NJ-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 4 A 600V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | ||||
Mfr: SE30NG-M3/I TTI: SE30NG-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 3 A 400V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30NG | Reel | ||||
Mfr: SE20NJ-M3/I TTI: SE20NJ-M3/I Vishay Semiconductors Availability: 14.000In StockRectifiers 2 A 600V STD RECT ESD DFN3820A | 14.000In Stock | SMD/SMT | DFN-3820A | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 32 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20NJ | Reel |