FRED Pt - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8EVX06-M3/I TTI: VS-8EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6EVL06HM3/I TTI: VS-6EVL06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-MURB2020CTR-M3 TTI: VS-MURB2020CTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETH06S-M3 TTI: VS-8ETH06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF (TO-263AB) 90A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E5PH3012L-N3 TTI: VS-E5PH3012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V, 30A TO-220 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.9 V | 250 A | 50 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-C4PH6006L-N3 TTI: VS-C4PH6006L-N3 Vishay Semiconductors Rectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.65 V | 240 A | 50 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PH6006LHN3 TTI: VS-E4PH6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 60 A | Single | 1.75 V | 425 A | 50 uA | 68 ns | - 55 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-ETX3007THN3 TTI: VS-ETX3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2.1 V | 210 A | 20 nA | 27 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MUR3020WT-N3 TTI: VS-MUR3020WT-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 200 V | 30 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-2EJH01HM3/6A TTI: VS-2EJH01HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-8ETU04SHM3 TTI: VS-8ETU04SHM3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D2PAK-e3 | 0In Stock | FRED Pt | AEC-Q101 | Tube | ||||||||||||||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
0In Stock | Through Hole | TO-220AC-2 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | Through Hole | TO-220AC-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EVX06HM3/I TTI: VS-8EVX06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-3EJH02-M3/6A TTI: VS-3EJH02-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 1 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-3EJH01-M3/6A TTI: VS-3EJH01-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-6EVL06-M3/I TTI: VS-6EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-60CPU02-N3 TTI: VS-60CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 200V Ultrafast 30ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 920 mV | 300 A | 50 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-3EGU06-M3/5BT TTI: VS-3EGU06-M3/5BT Vishay Semiconductors Rectifiers 3 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 990 mV | 55 A | 3 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EGU06WHM3/5BT TTI: VS-3EGU06WHM3/5BT Vishay Semiconductors Availability: 0In StockRectifiers fred 600V 3A - SMB | 0In Stock | SMD/SMT | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 55 A | 3 uA | 41 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel |