Rectifiers
18.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1J-R1-00001 TTI: RS1J-R1-00001 Panjit Availability: 27.000In StockRectifiers 1.0A 600V FS DO214AC | 27.000In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.3 V | 30 A | 1 uA | 250 ns | - 55 C | + 150 C | Reel | |||||
Mfr: ES1D-R1-00001 TTI: ES1D-R1-00001 Panjit Availability: 18.000In StockRectifiers 1.0A 200V UF DO214AC | 18.000In Stock | SMD/SMT | SMA-2 | 200 V | 1 A | Single | 950 mV | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: S1MHE3-A/I TTI: S1MHE3-A/I Vishay Semiconductors Availability: 75.000In Stock30.000 On Order Expected 05-Oct-26 Rectifiers 1.0A 1KV STD DO214AC | 75.000In Stock30.000 On Order Expected 05-Oct-26 | S1x | Reel | |||||||||||||||
16.000In Stock | Reel | |||||||||||||||||
9.000In Stock | SMD/SMT | SMB-2 | 1 kV | 2 A | Single | 1.1 V | 60 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: US1MHE3-A/H TTI: US1MHE3-A/H Vishay Semiconductors Availability: 14.400In StockRectifiers 1.0A 1KV UF DO214AC | 14.400In Stock | US1M | Reel | |||||||||||||||
3.600In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 309.600In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 309.600In Stock | S1x | Reel | |||||||||||||||
Mfr: PG4007-AU-R2-000A1 TTI: PG4007-AU-R2-000A1 Panjit Availability: 10.000In StockRectifiers 1A 1000V STD DO41 | 10.000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: ER3D-R2-00001 TTI: ER3D-R2-00001 Panjit Availability: 3.000In StockRectifiers 3A 200V SFAST DO214AB | 3.000In Stock | Reel | ||||||||||||||||
Mfr: ES1DHE3-A/I TTI: ES1DHE3-A/I Vishay Semiconductors Availability: 22.500In StockRectifiers 1.0A 200V UF DO214AC | 22.500In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | |||
Mfr: S2GHE3-A/H TTI: S2GHE3-A/H Vishay Semiconductors Availability: 750In StockRectifiers 1.5A 400V STD DO214AA | 750In Stock | Reel | ||||||||||||||||
8.000In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Single | 1.1 V | 60 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: US1K-R1-00001 TTI: US1K-R1-00001 Panjit Availability: 21.600In StockRectifiers 1.0A 800V UF DO214AC | 21.600In Stock | Reel | ||||||||||||||||
Mfr: RS1D-R2-00001 TTI: RS1D-R2-00001 Panjit Availability: 22.500In StockRectifiers 1.0A 200V FS DO214AC | 22.500In Stock | Reel | ||||||||||||||||
Mfr: US1J-R1-00001 TTI: US1J-R1-00001 Panjit Availability: 77.400In StockRectifiers 1.0A 600V UF DO214AC | 77.400In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | |||||
Mfr: PG4007-AU-R2-100A1 TTI: PG4007-AU-R2-100A1 Panjit Availability: 130.000In StockRectifiers 1A 1000V STD DO41 | 130.000In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Single | 1.1 V | 30 A | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: S1JHE3-A/I TTI: S1JHE3-A/I Vishay Semiconductors Availability: 7.500In StockRectifiers 1.0A 600V STD DO214AC | 7.500In Stock | S1x | Reel | |||||||||||||||
Mfr: S3GHE3-A/H TTI: S3GHE3-A/H Vishay Semiconductors Availability: 1.700In Stock5.950 On Order Expected 21-Aug-26 Rectifiers 3.0A 400V STD DO214AB | 1.700In Stock5.950 On Order Expected 21-Aug-26 | S3G | Reel | |||||||||||||||
Mfr: ES1J-R1-00001 TTI: ES1J-R1-00001 Panjit Availability: 25.200In StockRectifiers 1.0A 600V UF DO214AC | 25.200In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.7 V | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: US1GHE3-A/H TTI: US1GHE3-A/H Vishay Semiconductors Availability: 12.600In StockRectifiers 1.0A 400V UF DO214AC | 12.600In Stock | US1G | Reel | |||||||||||||||
12.000In Stock | Reel | |||||||||||||||||
15.000In Stock | SMD/SMT | SMC-2 | 1 kV | 3 A | Single | 1.2 V | 200 A | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: ES2DHE3-A/H TTI: ES2DHE3-A/H Vishay Semiconductors Availability: 750In StockRectifiers 2.0A 200V UF DO214AA AECQ | 750In Stock | Reel | ||||||||||||||||
Mfr: PG4005-AU-R2-100A1 TTI: PG4005-AU-R2-100A1 Panjit Availability: 30.000In StockRectifiers 1A 600V STD DO41 | 30.000In Stock | Through Hole | DO-41-2 | 600 V | 1 A | Single | 1.1 V | 30 A | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel |