AR1F - Rectifiers
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AR1FMHM3/H TTI: AR1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FK-M3/H TTI: AR1FK-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FJHM3/H TTI: AR1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FGHM3/H TTI: AR1FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FG-M3/H TTI: AR1FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FDHM3/H TTI: AR1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FJ-M3/H TTI: AR1FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FM-M3/H TTI: AR1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
Mfr: AR1FKHM3/H TTI: AR1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1F | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | |||||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 1 uA | - 55 C | + 175 C | AR1F | Reel | ||||||
Mfr: AR1FD-M3/H TTI: AR1FD-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel |