BY269TR - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.000In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TR | Reel |