BYM11 - Rectifiers
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 120.000In Stock102.000 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 120.000In Stock102.000 On Order Expected 12-Mar-27 | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/97 | |||
Mfr: BYM11-600-E3/96 TTI: BYM11-600-E3/96 Vishay Semiconductors Availability: 136.500In StockRectifiers 1.0 Amp 600 Volt | 136.500In Stock | SMD/SMT | DO-213AB(GL41) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 250 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-600-E3/97 | |||
Mfr: BYM11-1000-E3/97 TTI: BYM11-1000-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 500ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/96 | |||
Mfr: BYM11-400-E3/96 TTI: BYM11-400-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/97 | |||
Mfr: BYM11-200-E3/96 TTI: BYM11-200-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-800-E3/96 TTI: BYM11-800-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-100-E3/96 TTI: BYM11-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-200-E3/97 TTI: BYM11-200-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-50-E3/96 TTI: BYM11-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-400-E3/97 TTI: BYM11-400-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-400-E3/96 | |||
Mfr: BYM11-100-E3/97 TTI: BYM11-100-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-50-E3/97 TTI: BYM11-50-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-800-E3/97 TTI: BYM11-800-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 500ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM11-400HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-100HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-600HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 250ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 250 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-600HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 250ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-400HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-200HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-50HE3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-200HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-50HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel | |||
Mfr: BYM11-100HE3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 150ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | AEC-Q100 | Reel |