CD214C-S3 - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Single | 960 mV | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel |