• Rectifiers

DSEC120 - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEC120-12AK
TTI: DSEC120-12AK
IXYS
Availability:

0In Stock

Rectifiers 120 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-264-3
1.2 kV
60 A
Standard Recovery Rectifier
Dual Common Cathode
1.74 V
500 A
2.5 mA
40 ns
- 55 C
+ 175 C
DSEC120
Tube