DSEC16 - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ISOPLUS220-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.42 V | 50 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEC16 | Tube | |||||
0In Stock | Through Hole | TO-220-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 2.94 V | 40 A | 60 uA | 40 ns | - 55 C | + 175 C | DSEC16 | Tube | |||||
0In Stock | Through Hole | TO-220-3 | 600 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.42 V | 50 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEC16 | Tube | |||||
Mfr: DSEC16-12AS-TUB TTI: DSEC16-12AS-TUB IXYS Availability: 0In StockRectifiers HiPerFRED Exitaxial Diode | 0In Stock | DSEC16 | Tube | ||||||||||||||||
Mfr: DSEC16-12AS TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Fast Recovery Diodes | Not Available Online | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Dual Common Cathode | 1.96 V | 40 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEC16 | Reel | DSEC16-12AS-TRL |