• Rectifiers

DSEC30 - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEC30-12A
TTI: DSEC30-12A
IXYS
Availability:

0In Stock

Rectifiers 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.2 kV
15 A
Fast Recovery Rectifiers
Dual Common Cathode
2.74 V
90 A
100 uA
40 ns
- 55 C
+ 175 C
DSEC30
Tube
Datasheet
Mfr: DSEC30-06A
TTI: DSEC30-06A
IXYS
Availability:

0In Stock

Rectifiers 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
15 A
Fast Recovery Rectifiers
Dual Common Cathode
2.03 V
110 A
100 uA
35 ns
- 55 C
+ 175 C
DSEC30
Tube
Datasheet
Mfr: DSEC30-06B
TTI: DSEC30-06B
IXYS
Availability:

0In Stock

Rectifiers 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
600 V
15 A
Fast Recovery Rectifiers
Dual Common Cathode
1.58 V
110 A
500 uA
25 ns
- 55 C
+ 150 C
DSEC30
Tube