DSEI20 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI20-12A TTI: DSEI20-12A IXYS Availability: 0In Stock50 On Order Expected 14-Oct-26 Rectifiers 1200V 17A | 0In Stock50 On Order Expected 14-Oct-26 | Through Hole | TO-220-2 | 1.2 kV | 17 A | Fast Recovery Rectifiers | Single | 2.15 V | 140 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI20 | Tube |