DSEI2X30-12 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 28 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.55 V | 210 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI2X30-12 | Tube |