DSEI2x31-06 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI2X31-06C TTI: DSEI2X31-06C IXYS Availability: 20In Stock20 On Order Expected 26-Aug-26 Rectifiers FRED DIODE 600V, 60A | 20In Stock20 On Order Expected 26-Aug-26 | Screw Mount | SOT-227B | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 320 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2x31-06 | Tube |