DSEK60-02 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ISOPLUS247-3 | 200 V | 34 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 325 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | ||||
0In Stock | Through Hole | TO-247AD | 200 V | 50 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 350 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube |