DSP25-12 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock390 On Order Expected | Through Hole | TO-247 | 1.2 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-12 | Tube | ||||||
0In Stock | SMD/SMT | TO-268-3 | 1.2 kV | 56 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSP25-12 | Tube | DSP25-12AT-TUB |