DURB - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 200 V | 20 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.15 V | 125 A | 15 uA | 35 ns | - 55 C | + 150 C | DURB | Reel | ||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 400 V | 16 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURB | Reel |