Dxx15L - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TO-220-2 | Dxx15L | Tube | |||||||||||||||
0In Stock | Through Hole | TO-220AB-3 | 800 V | 15 A | Standard Recovery Rectifier | Single | 1.6 V | 350 A | 20 uA | 4 us | - 40 C | + 125 C | Dxx15L | Tube | ||||
0In Stock | TO-220-2 | Dxx15L | Tube |