EGF - Rectifiers
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 45.000In Stock15.000 On Order Expected 13-Nov-26 Rectifiers 1.0 Amp 1300 Volt | 45.000In Stock15.000 On Order Expected 13-Nov-26 | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | |||
Mfr: EGF1B-E3/5CA TTI: EGF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1D-E3/67A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200V 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1A-E3/67A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1B-E3/67A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 100V 50ns | Not Available Online | SMD/SMT | DO-214BA(GF1) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1T-E3/5CA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1300 Volt 1.0A 75ns Glass Passivated | Not Available Online | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | |||
Mfr: EGF1D-E3/5CA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 1.0A 50ns Glass Passivated | Not Available Online | SMD/SMT | DO-214BA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1A-E3/5CA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 50 Volt 1.0A 50ns Glass Passivated | Not Available Online | SMD/SMT | DO-214BA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1C-E3/5CA TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Not Available Online | SMD/SMT | DO-214BA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Not Available Online | SMD/SMT | DO-214BA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: EGF1A-E3/69A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT EGF1 | Not Available Online | SMD/SMT | DO-214BA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Bulk | ||||
Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: EGF1AHE3/5CA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT EGF1 | Not Available Online | SMD/SMT | DO-214BA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | AEC-Q100 | Reel | ||
Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: EGF1B-E3/19A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT EGF1 | Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1B-E3/2KA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT EGF1 | Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1B-E3/69A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.0A 50ns Glass Passivated | Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Not Available Online | SMD/SMT | DO-214BA | 150 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Not Available Online | SMD/SMT | DO-214BA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Not Available Online | SMD/SMT | DO-214BA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: EGF1D-E3/2KA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 1.0A 50ns Glass Passivated | Not Available Online | SMD/SMT | DO-214BA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | |||
Mfr: EGF1THE3/5CA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1300 Volt 1.0A 75ns Glass Passivated | Not Available Online | SMD/SMT | DO-214BA | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | AEC-Q100 | Reel | ||
Not Available Online | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel |