MSE07P - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSE07PB-M3/89A TTI: MSE07PB-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | |||
Mfr: MSE07PD-M3/89A TTI: MSE07PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 200V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | Reel | ||||||||||||||
Mfr: MSE07PJHM3/89A TTI: MSE07PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | AEC-Q101 | Reel | |||||||||||||
Mfr: MSE07PBHM3/89A TTI: MSE07PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | AEC-Q101 | Reel | |||
Mfr: MSE07PJ-M3/89A TTI: MSE07PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 600 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | |||
Mfr: MSE07PGHM3/89A TTI: MSE07PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 400V, ESD PROTECTION, SM RECT | 0In Stock | MSE07P | AEC-Q101 | Reel | ||||||||||||||
Mfr: MSE07PDHM3/89A TTI: MSE07PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 200V, ESD PROTECTION, SM RECT | 0In Stock | MSE07P | AEC-Q101 | Reel | ||||||||||||||
Mfr: MSE07PG-M3/89A TTI: MSE07PG-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 400V, ESD PROTECTION, SM RECT | 0In Stock | MSE07P | Reel |