S3K - Rectifiers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 850In Stock10.200 On Order Expected Rectifiers 3.0 Amp 800 Volt | 850In Stock10.200 On Order Expected | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/9AT | |||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/57T | ||||
Mfr: S3KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A 800V 100A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | AEC-Q101 | Reel | |||
Mfr: S3K-M3/57T TTI: S3K-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,800V,GPP STD, SM Rect | 0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | ||||
Mfr: S3K-M3/9AT TTI: S3K-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3A,800V,GPP STD, SM Rect | 0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Glass Passivated Rectifier | Single | 1.15 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | S3K | Reel | |||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | |||||
Mfr: S3KHE3-A/H TTI: S3KHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 800V STD DO214AB | 0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | |||||
Mfr: S3KHE3-A/I TTI: S3KHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 3.0A 800V STD DO214AB | 0In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | ||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Bulk | |||||
Mfr: S3KHE3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3KH | Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | AEC-Q100 | Reel | |||
Mfr: S3KHE3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 800 Volt 100 Amp IFSM | Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | ||||
Mfr: S3K-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3K- | Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | ||||
Mfr: S3K-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3K- | Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Bulk | ||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | |||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | |||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | |||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | |||||
Mfr: S3KHE3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3KH | Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | AEC-Q100 | Reel | 625-S3KHE3_A/H | ||
Mfr: S3KHE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3KH | Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | AEC-Q100 | Reel | 625-S3KHE3_A/I | ||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | |||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | |||||
Not Available Online | SMD/SMT | SMC | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel |
- 1
- 2