SE100N6G - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE100N6GHM3/I TTI: SE100N6GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6G | Reel | |||||
Mfr: SE100N6G-M3/I TTI: SE100N6G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6G | Reel |