SE10F - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE10FJ-M3/H TTI: SE10FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | Reel | |||
Mfr: SE10FD-M3/H TTI: SE10FD-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | Reel | |||
Mfr: SE10FGHM3/H TTI: SE10FGHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | ||
Mfr: SE10FDHM3/H TTI: SE10FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | ||
Mfr: SE10FJHM3/I TTI: SE10FJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | ||
Mfr: SE10FJHM3/H TTI: SE10FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | ||
Mfr: SE10FG-M3/H TTI: SE10FG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | Reel | |||
Mfr: SE10FDHM3/I TTI: SE10FDHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | ||
Mfr: SE10FD-M3/I TTI: SE10FD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | Reel | |||
Mfr: SE10FJ-M3/I TTI: SE10FJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | Reel | |||
Mfr: SE10FGHM3/I TTI: SE10FGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | ||
Mfr: SE10FG-M3/I TTI: SE10FG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V ESD Prot SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | Reel |