SE45124 - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE45124-M3/I TTI: SE45124-M3/I Vishay Semiconductors Availability: Not Available OnlineRectifiers 45A,1200V,DO-218ABRectifier | Not Available Online | SMD/SMT | DO-218AB-2 | 1.2 kV | 45 A | High Voltage Rectifier | Single | 1.13 V | 3.5 kA | 10 uA | - 55 C | + 175 C | SE45124 | Reel | ||||
Mfr: SE50124-M3/I TTI: SE50124-M3/I Vishay Semiconductors Availability: Not Available OnlineRectifiers 50A,1200V,DO-218ABRectifier | Not Available Online | SMD/SMT | DO-218AB-2 | 1.2 kV | 50 A | High Voltage Rectifier | Single | 1.16 V | 3.5 kA | 10 uA | - 55 C | + 175 C | SE45124 | Reel | ||||
Mfr: SE45124HM3/I TTI: SE45124HM3/I Vishay Semiconductors Availability: Not Available OnlineRectifiers 45A,1200V,DO-218ABRectifier | Not Available Online | SMD/SMT | DO-218AB-2 | 1.2 kV | 45 A | High Voltage Rectifier | Single | 1.13 V | 3.5 kA | 10 uA | - 55 C | + 175 C | SE45124 | Reel | ||||
Mfr: SE50124HM3/I TTI: SE50124HM3/I Vishay Semiconductors Availability: Not Available OnlineRectifiers 50A,1200V,DO-218ABRectifier | Not Available Online | SMD/SMT | DO-218AB-2 | 1.2 kV | 50 A | High Voltage Rectifier | Single | 1.16 V | 3.5 kA | 10 uA | - 55 C | + 175 C | SE45124 | Reel |