SE60N3D, SE60N3G, SE60N3J - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE60N3GHM3/I TTI: SE60N3GHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 400V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: SE60N3G-M3/I TTI: SE60N3G-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 400V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 400 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: SE60N3DHM3/I TTI: SE60N3DHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 200V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: SE60N3J-M3/I TTI: SE60N3J-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||
Mfr: SE60N3JHM3/I TTI: SE60N3JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||
Mfr: SE60N3D-M3/I TTI: SE60N3D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 200V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel |