• Rectifiers

UGB6124AG - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: UGB6124AG
TTI: UGB6124AG
IXYS
Availability:

0In Stock

Rectifiers 1 Amps 10500V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
UGB 1
10.5 kV
4.2 A
Standard Recovery Rectifier
Single
6.25 V
50 A
1 mA
- 40 C
+ 150 C
UGB6124AG
Box