• Rectifiers

UGE0221AY4 - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: UGE0221AY4
TTI: UGE0221AY4
IXYS
Availability:

0In Stock

Rectifiers 10 Amps 4800V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
UGE-Single
4.8 kV
3.8 A
Standard Recovery Rectifier
Single
4.8 V
180 A
2 mA
- 40 C
+ 150 C
UGE0221AY4
Box