VS-8ESH02HM3 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 8 A | Fast Recovery Rectifiers | Single | 910 mV | 150 A | 2 uA | 28 ns | - 55 C | + 175 C | VS-8ESH02HM3 | Reel |