VS-8ESU06-M3 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 8 A | Ultra Fast Recovery Rectifiers | Single | 1.16 V | 120 A | 5 uA | 63 ns | - 55 C | + 175 C | VS-8ESU06-M3 | Reel |