VS-E7FX0212-M3 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E7FX0212-M3/I TTI: VS-E7FX0212-M3/I Vishay Availability: 0In StockRectifiers 2A 1200Vrrm FRED - SMF Halogen Free | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 2 A | Ultra Fast Recovery Rectifiers | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | VS-E7FX0212-M3 | Reel |