VS-E7JX0212-M3 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E7JX0212-M3/H TTI: VS-E7JX0212-M3/H Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212-M3 | Reel |