• Rectifiers

VS-E7JX0212HM3 - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VS-E7JX0212HM3/H
TTI: VS-E7JX0212HM3/H
Vishay Semiconductors
Availability:

0In Stock

Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-221AC-2
1.2 kV
2 A
Hyperfast
Single
2 V
21 A
3 uA
35 ns
- 55 C
+ 175 C
VS-E7JX0212HM3
Reel